+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

012-1032

Ventilation grille; zinc plated steel; white; Ø150x70mm; Ø150mm


Manufacturer: DOSPEL S.A.

Manufacturer part number:
012-1032
TME Symbol:
012-1032

Specification

Manufacturer
DOSPEL S.A.
Type of fan accessory
ventilation grille
Material
zinc plated steel
Colour
white
Body dimensions
Ø150x70mm
Dimensions
Ø150mm
Mounting
screw
Quantity in set/package
1pcs.
Application
recuperation
Gross weight1000 g
Certificates
EAN code5901560510884
See other products in this category: Ventilation Systems for Buildings DOSPEL S.A.,
*
012-1032
0 in TME stock
Net price for quantities from 1 pcs - 15.23 USDGross price for quantities from 1 pcs - 15.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.