+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

012-8048

Air diffuser; metal; Ø125mm; ANM; outside


Manufacturer: DOSPEL S.A.

Manufacturer part number:
012-8048
TME Symbol:
012-8048

Specification

Manufacturer
DOSPEL S.A.
Type of fan accessory
air diffuser
Material
metal
Dimensions
Ø125mm
Manufacturer series
ANM
Air flow direction
outside
Gross weight1000 g
Certificates
EAN code5901560507990
See other products in this category: Ventilation Systems for Buildings DOSPEL S.A.,
See other products from this series.:
*
012-8048
0 in TME stock
Net price for quantities from 1 pcs - 8.82 USDGross price for quantities from 1 pcs - 8.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.