+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

012003000200

Automation module: PLC programmable controller; OUT: 8; IN: 13


Manufacturer: INDUSTRIAL SHIELDS

Manufacturer part number:
012003000200
TME Symbol:
012003000200

Specification

Manufacturer
INDUSTRIAL SHIELDS
Type of automation module
PLC programmable controller
Number of outputs
8
Number of inputs
13
Manufacturer series
Raspberry PLC
Kind of input 1
analogue, digital
Body dimensions
119.5x109.2x101mm
Operating temperature
0...50°C
Number of analog inputs
6
Memory
4GB RAM
Interface
Ethernet
Trade name
logic controller, logic module, programmable controller, programmable logic controller, Raspberry PLC 21
Supply voltage
  • 12...24V DC
Gross weight705.5 g
Certificates
See other products in this category: PLC Drivers INDUSTRIAL SHIELDS,
See other products from this series.:
*
012003000200
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 638.10 USDGross price for quantities from 1 pcs - 638.10 USD
Net price for quantities from 5 pcs - 592.52 USDGross price for quantities from 5 pcs - 592.52 USD