+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01220088Z

Fuse clips; cylindrical fuses; THT; 6.3x32mm; 30A; Pitch: 7.1mm


Manufacturer: LITTELFUSE

Manufacturer part number:
01220088Z
TME Symbol:
01220088Z

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse clips
Fuse accessories application
cylindrical fuses
Mounting
THT
Fuse size
6.3x32mm
Maximum current
30A
Terminal pitch
7.1mm
Colour
silver
Contact plating
tinned
Contact material
beryllium copper
Rated voltage
1kV AC
Manufacturer series
122
Gross weight0.931 g
Certificates
See other products in this category: PCB Fuseholders LITTELFUSE,
See other products from this series.:
*
01220088Z
511 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Packaging method by the manufacturer:
Bag = 1 000 pcs