+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

013.B9

Transmiter key with switch; YESLY; -25÷65°C; 2.4GHz; 10m; Ch: 2

Manufacturer: FINDER

Manufacturer part number:
013.B9
TME Symbol:
013.B9

Specification

Manufacturer
FINDER
Type of automation module
transmiter key with switch
Manufacturer series
YESLY
Operating temperature
-25...65°C
Dimensions
82x82x14mm
Frequency
2.4GHz
Range
10m
Number of channels
2
Colour
white
Kind of module
wireless
Software
dedicated mobile app, Finder Toolbox Plus
Power supply
  • electricity generator
Gross weight100 g
Certificates
EAN code8012823418247
See other products in this category: Building Automation FINDER,
See other products from this series.:
*
013.B9
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 135.70 USDGross price for quantities from 1 pcs - 135.70 USD
Net price for quantities from 5 pcs - 127.22 USDGross price for quantities from 5 pcs - 127.22 USD
Net price for quantities from 10 pcs - 118.74 USDGross price for quantities from 10 pcs - 118.74 USD