+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | INDUSTRIAL SHIELDS | |
Type of automation module | PLC programmable controller | |
Number of outputs | 5 | |
Number of inputs | 9 | |
Manufacturer series | ESP32 PLC | |
Kind of input 1 | analogue, digital | |
Operating temperature | -20...60°C | |
Number of analog inputs | 2 | |
Trade name | ESP32 PLC 14 + LoRA, logic controller, logic module, programmable controller, programmable logic controller | |
Modules features | LoRa communication board |