+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01350.0-00

Door switch; universal; IP20; Electr.connect: wires; 87x64x30mm


Manufacturer: STEGO

Manufacturer part number:
01350.0-00
TME Symbol:
01350.0-00

Specification

Manufacturer
STEGO
Type of cabinets accessory
door switch
Application
universal
IP rating
IP20
Electrical connection
wires
Contacts configuration
SPDT
AC contacts rating @R
1.5A / 250V AC
Dimensions
87x64x30mm
Gross weight73.6 g
Certificates
EAN code4251823450176
See other products in this category: Cabinets Accessories STEGO,
*
01350.0-00
7 in TME stock
Net price for quantities from 1 pcs - 31.71 USDGross price for quantities from 1 pcs - 31.71 USD
Net price for quantities from 5 pcs - 28.42 USDGross price for quantities from 5 pcs - 28.42 USD
Net price for quantities from 50 pcs - 26.62 USDGross price for quantities from 50 pcs - 26.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.