+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01351.0-00

Door switch; switching a light when opening a door; IP20


Manufacturer: STEGO

Manufacturer part number:
01351.0-00
TME Symbol:
01351.0-00

Specification

Manufacturer
STEGO
Type of cabinets accessory
door switch
Application
switching a light when opening a door
IP rating
IP20
Electrical connection
wires
Contacts configuration
SPST-NC
AC contacts rating @R
1.5A / 250V AC
Dimensions
87x64x30mm
Gross weight73.46 g
Certificates
EAN code4251823450503
See other products in this category: Cabinets Accessories STEGO,
*
01351.0-00
17 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 24.99 USDGross price for quantities from 1 pcs - 24.99 USD
Net price for quantities from 3 pcs - 23.30 USDGross price for quantities from 3 pcs - 23.30 USD
Net price for quantities from 10 pcs - 21.46 USDGross price for quantities from 10 pcs - 21.46 USD
Packaging method by the manufacturer:
Cardboard = 25 pcs