+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01411.2-00

Converter: temperature and humidity; 0÷100%RH; -40÷80°C; ±3%

Manufacturer: STEGO

Manufacturer part number:
01411.2-00
TME Symbol:
01411.2-00

Specification

Manufacturer
STEGO
Type of converter
temperature and humidity
Humidity measuring range
0...100% RH
Temperature measuring range
-40...80°C
Operating temperature
-40...80°C
Tolerance
±3%
IP rating
IP20
Additional functions
IO-Link
Supply voltage
  • 18...30V DC
Gross weight73 g
Certificates
EAN code4251823450398
See other products in this category: Humidity Sensors STEGO
*
01411.2-00
Product withdrawn from the offer
Use the specification table below to search for similar products