+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01420.2-00

Converter: temperature and humidity; 0÷100%RH; -40÷60°C; ±4%


Manufacturer: STEGO

Manufacturer part number:
01420.2-00
TME Symbol:
01420.2-00

Specification

Manufacturer
STEGO
Type of converter
temperature and humidity
Humidity measuring range
0...100% RH
Temperature measuring range
-40...60°C
Output configuration
analogue 4-20mA
Operating temperature
-40...70°C
Tolerance
±4%
IP rating
IP20
Supply voltage
  • 12...30V DC
Gross weight73.45 g
Certificates
EAN code4251823450404
See other products in this category: Humidity Sensors STEGO,
*
01420.2-00
29 in TME stock
Net price for quantities from 1 pcs - 151.38 USDGross price for quantities from 1 pcs - 151.38 USD
Net price for quantities from 5 pcs - 140.90 USDGross price for quantities from 5 pcs - 140.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.