+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01500274LXN

Fuse holder; 5x20mm; Imax: 5A; Urated: 350V; Leads: cables; UL94V-0


Manufacturer: LITTELFUSE

Manufacturer part number:
01500274LXN
TME Symbol:
01500274LXN

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Maximum current
5A
Rated voltage
0.35kV
Leads
cables
Flammability rating
UL94V-0
Body colour
black
Body material
polyamide
Body dimensions
Ø11x47.5mm
Operating temperature
-40...80°C
Gross weight8.53 g
Certificates
See other products in this category: Fuseholders for Cable LITTELFUSE,
*
01500274LXN
330 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.72 USDGross price for quantities from 1 pcs - 3.72 USD
Net price for quantities from 5 pcs - 3.14 USDGross price for quantities from 5 pcs - 3.14 USD
Net price for quantities from 10 pcs - 2.92 USDGross price for quantities from 10 pcs - 2.92 USD
Net price for quantities from 20 pcs - 2.74 USDGross price for quantities from 20 pcs - 2.74 USD
Net price for quantities from 40 pcs - 2.64 USDGross price for quantities from 40 pcs - 2.64 USD
Packaging method by the manufacturer:Cardboard = 50 pcsCardboard = 500 pcs