+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01520001TXN

Fuse holder; 29mm; 60A; on cable; 32V; MAXI

Manufacturer: LITTELFUSE

Manufacturer part number:
01520001TXN
TME Symbol:
01520001TXN

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
29mm
Maximum current
60A
Mounting
on cable
Rated voltage
32V
Fuse accessories application
automotive fuses
Application - series/manufacturer
MAXI
Gross weight21.43 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
01520001TXN
98 in TME stock
Net price for quantities from 1 pcs - 13.24 USDGross price for quantities from 1 pcs - 13.24 USD
Net price for quantities from 5 pcs - 12.51 USDGross price for quantities from 5 pcs - 12.51 USD
Net price for quantities from 10 pcs - 12.06 USDGross price for quantities from 10 pcs - 12.06 USD
Net price for quantities from 40 pcs - 11.43 USDGross price for quantities from 40 pcs - 11.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 500 pcs