+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01520001TXN941

Fuse holder; 29mm; 60A; screw; UL94V-2; 32V


Manufacturer: LITTELFUSE

Manufacturer part number:
01520001TXN941
TME Symbol:
01520001TXN941

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
29mm
Maximum current
60A
Mounting
screw
Flammability rating
UL94V-2
Rated voltage
32V
Fuse accessories application
automotive fuses
Gross weight51.52 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
01520001TXN941
112 in TME stock
Net price for quantities from 1 pcs - 18.80 USDGross price for quantities from 1 pcs - 18.80 USD
Net price for quantities from 5 pcs - 15.48 USDGross price for quantities from 5 pcs - 15.48 USD
Net price for quantities from 10 pcs - 14.42 USDGross price for quantities from 10 pcs - 14.42 USD
Net price for quantities from 50 pcs - 12.50 USDGross price for quantities from 50 pcs - 12.50 USD
Net price for quantities from 100 pcs - 12.07 USDGross price for quantities from 100 pcs - 12.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs