+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01520003TXN

Fuse holder; 29mm; 60A; screw; Leads: screw; UL94V-2; 32V


Manufacturer: LITTELFUSE

Manufacturer part number:
01520003TXN
TME Symbol:
01520003TXN

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
29mm
Maximum current
60A
Mounting
screw
Leads
screw
Flammability rating
UL94V-2
Rated voltage
32V
Fuse accessories application
automotive fuses
Gross weight50 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
01520003TXN
0 in TME stock
Net price for quantities from 100 pcs - 10.00 USDGross price for quantities from 100 pcs - 10.00 USD
Net price for quantities from 500 pcs - 8.33 USDGross price for quantities from 500 pcs - 8.33 USD
Net price for quantities from 1000 pcs - 7.91 USDGross price for quantities from 1000 pcs - 7.91 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.