+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01520003TXN941

Fuse holder; 29mm; 60A; screw; 32V; IP54


Manufacturer: LITTELFUSE

Manufacturer part number:
01520003TXN941
TME Symbol:
01520003TXN941

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
29mm
Maximum current
60A
Mounting
screw
Rated voltage
32V
IP rating
IP54
Fuse accessories application
automotive fuses
Gross weight50 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
01520003TXN941
0 in TME stock
Net price for quantities from 100 pcs - 25.25 USDGross price for quantities from 100 pcs - 25.25 USD
Net price for quantities from 300 pcs - 24.06 USDGross price for quantities from 300 pcs - 24.06 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.