+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01520003U

Fuse holder; 29mm; 80A; screw; 32V; IP54


Manufacturer: LITTELFUSE

Manufacturer part number:
01520003U
TME Symbol:
01520003U

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
29mm
Maximum current
80A
Mounting
screw
Rated voltage
32V
IP rating
IP54
Fuse accessories application
automotive fuses
Gross weight50 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
01520003U
0 in TME stock
Net price for quantities from 500 pcs - 3.63 USDGross price for quantities from 500 pcs - 3.63 USD
Net price for quantities from 1000 pcs - 3.51 USDGross price for quantities from 1000 pcs - 3.51 USD
Net price for quantities from 2000 pcs - 3.39 USDGross price for quantities from 2000 pcs - 3.39 USD
Net price for quantities from 2500 pcs - 3.33 USDGross price for quantities from 2500 pcs - 3.33 USD
Net price for quantities from 3000 pcs - 3.30 USDGross price for quantities from 3000 pcs - 3.30 USD
Net price for quantities from 20000 pcs - 3.09 USDGross price for quantities from 20000 pcs - 3.09 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.