+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01520903TXN

Fuse holder; 29mm; 60A; UL94V-2; 32V


Manufacturer: LITTELFUSE

Manufacturer part number:
01520903TXN
TME Symbol:
01520903TXN

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
29mm
Maximum current
60A
Flammability rating
UL94V-2
Rated voltage
32V
Fuse accessories application
automotive fuses
Gross weight50 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
01520903TXN
0 in TME stock
Net price for quantities from 120 pcs - 5.15 USDGross price for quantities from 120 pcs - 5.15 USD
Net price for quantities from 240 pcs - 4.76 USDGross price for quantities from 240 pcs - 4.76 USD
Net price for quantities from 360 pcs - 4.54 USDGross price for quantities from 360 pcs - 4.54 USD
Net price for quantities from 600 pcs - 4.28 USDGross price for quantities from 600 pcs - 4.28 USD
Net price for quantities from 1080 pcs - 4.01 USDGross price for quantities from 1080 pcs - 4.01 USD
Net price for quantities from 3000 pcs - 3.58 USDGross price for quantities from 3000 pcs - 3.58 USD
No. of pieces (Multiplicity: 120)
Minimum order quantity: 120.
Multiplicity: 120.