+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01530007Z

Fuse holder; 10.9mm; 15A; THT; Leads: for soldering; UL94V-0; 32V


Manufacturer: LITTELFUSE

Manufacturer part number:
01530007Z
TME Symbol:
01530007Z

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
10.9mm
Maximum current
15A
Mounting
THT
Leads
for soldering
Flammability rating
UL94V-0
Rated voltage
32V
Fuse accessories application
automotive fuses
Operating temperature
-40...85°C
Gross weight1.48 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
01530007Z
350 in TME stock
Net price for quantities from 1 pcs - 3.54 USDGross price for quantities from 1 pcs - 3.54 USD
Net price for quantities from 10 pcs - 3.02 USDGross price for quantities from 10 pcs - 3.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs