+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01550310ZXA

Fuse holder; 19mm; 10A; on panel; Leads: leads x2; 32V; 14AWG


Manufacturer: LITTELFUSE

Manufacturer part number:
01550310ZXA
TME Symbol:
01550310ZXA

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
19mm
Maximum current
10A
Mounting
on panel
Leads
leads x2
Rated voltage
32V
Wire size
14AWG
Fuse accessories application
automotive fuses
Gross weight50 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
01550310ZXA
0 in TME stock
Net price for quantities from 200 pcs - 4.26 USDGross price for quantities from 200 pcs - 4.26 USD
Net price for quantities from 400 pcs - 4.10 USDGross price for quantities from 400 pcs - 4.10 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.