+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01550900M

Fuse holder; UL94V-0; SMD fuses; SMT; 10A; beige; 125VAC; 155900


Manufacturer: LITTELFUSE

Manufacturer part number:
01550900M
TME Symbol:
01550900M

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Flammability rating
UL94V-0
Fuse accessories application
SMD fuses
Mounting
SMT
Maximum current
10A
Colour
beige
Max. voltage
125V AC
Manufacturer series
155900
Trade name
NANO2®
Operating temperature
-55...125°C
Gross weight0.188 g
Certificates
See other products in this category: PCB Fuseholders LITTELFUSE,
See other products from this series.:
*
01550900M
982 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.76 USDGross price for quantities from 1 pcs - 2.76 USD
Net price for quantities from 5 pcs - 2.25 USDGross price for quantities from 5 pcs - 2.25 USD
Net price for quantities from 10 pcs - 2.03 USDGross price for quantities from 10 pcs - 2.03 USD
Net price for quantities from 25 pcs - 1.80 USDGross price for quantities from 25 pcs - 1.80 USD
Net price for quantities from 50 pcs - 1.66 USDGross price for quantities from 50 pcs - 1.66 USD
Net price for quantities from 100 pcs - 1.59 USDGross price for quantities from 100 pcs - 1.59 USD
Net price for quantities from 250 pcs - 1.52 USDGross price for quantities from 250 pcs - 1.52 USD
Packaging method by the manufacturer:Cardboard = 1 000 pcs