+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DANFOSS | |
Type of automation module | pressure switch | |
Controlled parameter | pressure | |
Pressure setting range | 0...2.5bar | |
Kind of output 1 | SPDT | |
Regulation for output 1 | adjustable hysteresis from 0.4 to 1 bar | |
Output 1 electrical parameters | 250V AC / 1A | |
Operating temperature | -20...70°C | |
IP rating | IP65 | |
Manufacturer series | BCP | |
The programming method | adjusting screw | |
Mounting | G1/2 A | |
Operating pressure | max. 10bar | |
Body dimensions | 70x82x98mm | |
Sensors features | automatic reset |