+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BCP6H

Automation module: pressure switch; pressure; OUT 1: SPDT; BCP


Manufacturer: DANFOSS

Manufacturer part number:
BCP6H
TME Symbol:
017B0050

Specification

Manufacturer
DANFOSS
Type of automation module
pressure switch
Controlled parameter
pressure
Pressure setting range
5...25bar
Kind of output 1
SPDT
Regulation for output 1
hysteresis 1,5 bar
Output 1 electrical parameters
250V AC / 1A
Operating temperature
-20...70°C
IP rating
IP65
Manufacturer series
BCP
The programming method
adjusting screw
Mounting
G1/2 A
Operating pressure
max. 40bar
Body dimensions
70x82x98mm
Sensors features
manual reset
Gross weight621.9 g
Certificates
EAN code5702423248155
See other products in this category: Pressure switches DANFOSS,
See other products from this series.:
*
BCP6H
0 in TME stock
Net price for quantities from 1 pcs - 343.60 USDGross price for quantities from 1 pcs - 343.60 USD
Net price for quantities from 5 pcs - 321.51 USDGross price for quantities from 5 pcs - 321.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.