+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01800.0-00

Fan: AC; axial; 230VAC; 92x92x25mm; 21m3/h; 31dBA; IP54


Manufacturer: STEGO

Manufacturer part number:
01800.0-00
TME Symbol:
01800.0-00

Specification

Manufacturer
STEGO
Type of fan
AC
Kind of fan
axial
Fan dimensions
92x92x25mm
Power consumption
13W
Current rating
80mA
Fan efficiency
21m3/h
Noise level
31dBA
Manufacturer series
FF 018
IP rating
IP54
Leads
clamps 2x2.5mm2, leads x2
Lead length
0.1m
Operating temperature
-10...70°C
Mounting hole dimensions
97x97mm
Supply voltage
  • 230V AC
Gross weight594.5 g
Certificates
EAN code4251823452118
See other products in this category: AC Fans STEGO,
See other products from this series.:
*
01800.0-00
12 in TME stock
Net price for quantities from 1 pcs - 85.78 USDGross price for quantities from 1 pcs - 85.78 USD
Net price for quantities from 3 pcs - 76.74 USDGross price for quantities from 3 pcs - 76.74 USD
Net price for quantities from 10 pcs - 67.72 USDGross price for quantities from 10 pcs - 67.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.