+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01801.0-00

Fan: AC; axial; 230VAC; 120x120x38mm; 55m3/h; 40dBA; IP54


Manufacturer: STEGO

Manufacturer part number:
01801.0-00
TME Symbol:
01801.0-00

Specification

Manufacturer
STEGO
Type of fan
AC
Kind of fan
axial
Fan dimensions
120x120x38mm
Power consumption
15W
Current rating
0.1A
Fan efficiency
55m3/h
Noise level
40dBA
Manufacturer series
FF 018
IP rating
IP54
Leads
clamps 2x2.5mm2, leads x2
Lead length
0.1m
Operating temperature
-10...70°C
Mounting hole dimensions
125x125mm
Supply voltage
  • 230V AC
Gross weight963.1 g
Certificates
EAN code4251823452323
See other products in this category: AC Fans STEGO,
See other products from this series.:
*
01801.0-00
30 in TME stock
Net price for quantities from 1 pcs - 96.26 USDGross price for quantities from 1 pcs - 96.26 USD
Net price for quantities from 3 pcs - 86.13 USDGross price for quantities from 3 pcs - 86.13 USD
Net price for quantities from 10 pcs - 76.00 USDGross price for quantities from 10 pcs - 76.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.