+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01803.0-00

Fan: AC; axial; 230VAC; 300m3/h; 53dBA; IP54; 250x250mm; 4pcs.


Manufacturer: STEGO

Manufacturer part number:
01803.0-00
TME Symbol:
01803.0-00

Specification

Manufacturer
STEGO
Type of fan
AC
Kind of fan
axial
Power consumption
60W
Current rating
0.4A
Fan efficiency
300m3/h
Noise level
53dBA
Manufacturer series
FF 018
IP rating
IP54
Leads
2.5mm2 terminal block
Operating temperature
-10...70°C
Mounting hole dimensions
250x250mm
Quantity in set/package
4pcs.
Supply voltage
  • 230V AC
Gross weight3.5057 kg
Certificates
EAN code4251823452507
See other products in this category: AC Fans STEGO,
See other products from this series.:
*
01803.0-00
3 in TME stock
Net price for quantities from 1 pcs - 258.08 USDGross price for quantities from 1 pcs - 258.08 USD
Net price for quantities from 3 pcs - 239.65 USDGross price for quantities from 3 pcs - 239.65 USD
Net price for quantities from 10 pcs - 226.25 USDGross price for quantities from 10 pcs - 226.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.