+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01805.0-00

Fan: AC; axial; 230VAC; Ø200x54mm; 550m3/h; 65dBA; IP54


Manufacturer: STEGO

Manufacturer part number:
01805.0-00
TME Symbol:
01805.0-00

Specification

Manufacturer
STEGO
Type of fan
AC
Kind of fan
axial
Fan dimensions
Ø200x54mm
Power consumption
64W
Current rating
0.3A
Fan efficiency
550m3/h
Noise level
65dBA
Manufacturer series
FF 018
IP rating
IP54
Leads
2.5mm2 terminal block
Operating temperature
-25...70°C
Mounting hole dimensions
250x250mm
Supply voltage
  • 230V AC
Gross weight3.1891 kg
Certificates
EAN code4251823452934
See other products in this category: AC Fans STEGO,
See other products from this series.:
*
01805.0-00
15 in TME stock
Net price for quantities from 1 pcs - 249.23 USDGross price for quantities from 1 pcs - 249.23 USD
Net price for quantities from 3 pcs - 223.00 USDGross price for quantities from 3 pcs - 223.00 USD
Net price for quantities from 10 pcs - 200.70 USDGross price for quantities from 10 pcs - 200.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.