+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01861.0-00

Fan: AC; axial; 230VAC; 354x354x180mm; 500m3/h; 67dBA; IP32; 1pcs.


Manufacturer: STEGO

Manufacturer part number:
01861.0-00
TME Symbol:
01861.0-00

Specification

Manufacturer
STEGO
Type of fan
AC
Kind of fan
axial
Fan dimensions
354x354x180mm
Power consumption
64W
Fan efficiency
500m3/h
Noise level
67dBA
IP rating
IP32
Leads
clamps 3x2.5mm2
Operating temperature
-10...70°C
Mounting hole dimensions
246x246mm
Quantity in set/package
1pcs.
Supply voltage
  • 230V AC
Gross weight3.2706 kg
Certificates
EAN code4251823453658
See other products in this category: AC Fans STEGO,
*
01861.0-00
1 in TME stock
Net price for quantities from 1 pcs - 233.23 USDGross price for quantities from 1 pcs - 233.23 USD
Net price for quantities from 5 pcs - 207.31 USDGross price for quantities from 5 pcs - 207.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.