+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01870.9-30

Fan: AC; axial; 115VAC; 120x88x92mm; 23m3/h; 43dBA; ball; IP54


Manufacturer: STEGO

Manufacturer part number:
01870.9-30
TME Symbol:
01870.9-30

Specification

Manufacturer
STEGO
Type of fan
AC
Kind of fan
axial
Fan dimensions
120x88x92mm
Power consumption
11W
Current rating
0.115A
Fan efficiency
23m3/h
Noise level
43dBA
Kind of Bearing
ball
Manufacturer series
FPI 018
Frequency
60Hz
Impeller material
metal
IP rating
IP54
Leads
cables
Lead length
0.3m
Operating temperature
-40...70°C
Flammability rating
UL94V-0
Mounting hole dimensions
92x92mm
Supply voltage
  • 115V AC
Gross weight605.4 g
Certificates
See other products in this category: AC Fans STEGO,
See other products from this series.:
*
01870.9-30
2 in TME stock
Net price for quantities from 1 pcs - 80.13 USDGross price for quantities from 1 pcs - 80.13 USD
Net price for quantities from 3 pcs - 71.69 USDGross price for quantities from 3 pcs - 71.69 USD
Net price for quantities from 5 pcs - 65.37 USDGross price for quantities from 5 pcs - 65.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.