+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01871.0-30

Fan: AC; axial; 230VAC; 52m3/h; 49dBA; IP54; Cutout: 124x124mm


Manufacturer: STEGO

Manufacturer part number:
01871.0-30
TME Symbol:
01871.0-30

Specification

Manufacturer
STEGO
Type of fan
AC
Kind of fan
axial
Power consumption
19W
Current rating
0.12A
Fan efficiency
52m3/h
Noise level
49dBA
Manufacturer series
FPI 018
IP rating
IP54
Leads
leads x2
Lead length
0.3m
Operating temperature
-40...70°C
Mounting hole dimensions
124x124mm
Related items
11871.0-30
Version
filter fan with filter mat
Air flow direction
inside cabinet
Application
for control cabinets
Mounting
4 built-in ratchet braces for mounting
Wall thickness
1...4mm
Filtring material
synthetic fiber with progressive construction
Supply voltage
  • 230V AC
Gross weight854.6 g
Certificates
EAN code4251823454013

WATCH VIDEO

See other products in this category: AC Fans STEGO,
See other products from this series.:
*
01871.0-30
27 in TME stock
Net price for quantities from 1 pcs - 76.45 USDGross price for quantities from 1 pcs - 76.45 USD
Net price for quantities from 3 pcs - 68.41 USDGross price for quantities from 3 pcs - 68.41 USD
Net price for quantities from 10 pcs - 60.36 USDGross price for quantities from 10 pcs - 60.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs