+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01871.3-30

Fan: AC; axial; 152x152x91mm; 59m3/h; 59dBA; IP54; Cutout: 124x124mm


Manufacturer: STEGO

Manufacturer part number:
01871.3-30
TME Symbol:
01871.3-30

Specification

Manufacturer
STEGO
Type of fan
AC
Kind of fan
axial
Fan dimensions
152x152x91mm
Power consumption
3.8W
Current rating
317mA
Fan efficiency
59m3/h
Noise level
59dBA
Manufacturer series
FPI 018
IP rating
IP54
Leads
leads x2
Lead length
0.3m
Operating temperature
-20...70°C
Mounting hole dimensions
124x124mm
Quantity in set/package
1pcs.
Gross weight920 g
Certificates
See other products in this category: AC Fans STEGO,
See other products from this series.:
*
01871.3-30
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order