+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STEGO | |
Type of fan | AC | |
Kind of fan | axial | |
Fan dimensions | 215x142x176mm | |
Power consumption | 38W | |
Current rating | 0.47A | |
Fan efficiency | 204m3/h | |
Noise level | 58dBA | |
Kind of Bearing | ball | |
Manufacturer series | FPI 018 | |
Frequency | 60Hz | |
Impeller material | metal | |
IP rating | IP54 | |
Leads | clamps 3x2.5mm2 | |
Operating temperature | -25...70°C | |
Flammability rating | UL94V-0 | |
Mounting hole dimensions | 176x176mm |