+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01874.0-31

Fan: AC; axial; 230VAC; 322x322x189mm; 624m3/h; 70dBA; IP54; 1pcs.


Manufacturer: STEGO

Manufacturer part number:
01874.0-31
TME Symbol:
01874.0-31

Specification

Manufacturer
STEGO
Type of fan
AC
Kind of fan
axial
Fan dimensions
322x322x189mm
Power consumption
140W
Current rating
550...700mA
Fan efficiency
624m3/h
Noise level
70dBA
Manufacturer series
FPI 018
IP rating
IP54
Leads
clamps 3x2.5mm2
Operating temperature
-40...70°C
Mounting hole dimensions
291x291mm
Quantity in set/package
1pcs.
Supply voltage
  • 230V AC
Gross weight1 g
Certificates
EAN code4251823454327
See other products in this category: AC Fans STEGO,
See other products from this series.:
*
01874.0-31
0 in TME stock
Net price for quantities from 1 pcs - 283.20 USDGross price for quantities from 1 pcs - 283.20 USD
Net price for quantities from 5 pcs - 251.72 USDGross price for quantities from 5 pcs - 251.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.