+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01874.9-30

Fan: AC; axial; 115VAC; 332x189x291mm; 394m3/h; 61dBA; ball; IP54


Manufacturer: STEGO

Manufacturer part number:
01874.9-30
TME Symbol:
01874.9-30

Specification

Manufacturer
STEGO
Type of fan
AC
Kind of fan
axial
Fan dimensions
332x189x291mm
Power consumption
90W
Current rating
0.8A
Fan efficiency
394m3/h
Noise level
61dBA
Kind of Bearing
ball
Manufacturer series
FPI 018
Frequency
60Hz
Impeller material
metal
IP rating
IP54
Leads
clamps 3x2.5mm2
Operating temperature
-25...35°C
Flammability rating
UL94V-0
Mounting hole dimensions
291x291mm
Supply voltage
  • 115V AC
Gross weight3.3768 kg
Certificates
See other products in this category: AC Fans STEGO,
See other products from this series.:
*
01874.9-30
1 in TME stock
Net price for quantities from 1 pcs - 224.43 USDGross price for quantities from 1 pcs - 224.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.