+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01874.9-31

Fan: AC; axial; 115VAC; 332x189x291mm; 665m3/h; 72dBA; ball; IP54


Manufacturer: STEGO

Manufacturer part number:
01874.9-31
TME Symbol:
01874.9-31

Specification

Manufacturer
STEGO
Type of fan
AC
Kind of fan
axial
Fan dimensions
332x189x291mm
Power consumption
165W
Current rating
1.45A
Fan efficiency
665m3/h
Noise level
72dBA
Kind of Bearing
ball
Manufacturer series
FPI 018
Frequency
60Hz
Impeller material
metal
IP rating
IP54
Leads
clamps 3x2.5mm2
Operating temperature
-25...50°C
Flammability rating
UL94V-0
Mounting hole dimensions
291x291mm
Supply voltage
  • 115V AC
Gross weight3.5718 kg
Certificates
See other products in this category: AC Fans STEGO,
See other products from this series.:
*
01874.9-31
4 in TME stock
Net price for quantities from 1 pcs - 322.13 USDGross price for quantities from 1 pcs - 322.13 USD
Net price for quantities from 3 pcs - 288.22 USDGross price for quantities from 3 pcs - 288.22 USD
Net price for quantities from 5 pcs - 262.79 USDGross price for quantities from 5 pcs - 262.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.