+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01880.9-00

Fan: AC; axial; 115VAC; 120x94x92mm; 32m3/h; 41dBA; ball; IP54


Manufacturer: STEGO

Manufacturer part number:
01880.9-00
TME Symbol:
01880.9-00

Specification

Manufacturer
STEGO
Type of fan
AC
Kind of fan
axial
Fan dimensions
120x94x92mm
Power consumption
12W
Current rating
0.115A
Fan efficiency
32m3/h
Noise level
41dBA
Kind of Bearing
ball
Manufacturer series
FPO 018
Frequency
60Hz
Impeller material
metal
IP rating
IP54
Leads
cables
Lead length
0.3m
Operating temperature
-40...70°C
Flammability rating
UL94V-0
Mounting hole dimensions
92x92mm
Supply voltage
  • 115V AC
Gross weight609.4 g
Certificates
See other products in this category: AC Fans STEGO,
See other products from this series.:
*
01880.9-00
12 in TME stock
Net price for quantities from 1 pcs - 66.49 USDGross price for quantities from 1 pcs - 66.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.