+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01881.1-00

Fan: DC; axial; 152x152x104mm; 125m3/h; 50dBA; IP54; 1pcs.


Manufacturer: STEGO

Manufacturer part number:
01881.1-00
TME Symbol:
01881.1-00

Specification

Manufacturer
STEGO
Type of fan
DC
Kind of fan
axial
Fan dimensions
152x152x104mm
Power consumption
4.2W
Current rating
88mA
Fan efficiency
125m3/h
Noise level
50dBA
Manufacturer series
FPO 018
IP rating
IP54
Leads
leads x2
Lead length
0.3m
Operating temperature
-20...70°C
Mounting hole dimensions
124x124mm
Quantity in set/package
1pcs.
Gross weight696.9 g
Certificates
EAN code4251823454655
See other products in this category: DC Fans STEGO,
See other products from this series.:
*
01881.1-00
1 in TME stock
Net price for quantities from 1 pcs - 97.60 USDGross price for quantities from 1 pcs - 97.60 USD
Net price for quantities from 5 pcs - 86.74 USDGross price for quantities from 5 pcs - 86.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.