+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STEGO | |
Type of fan | AC | |
Kind of fan | axial | |
Fan dimensions | 152x104x124mm | |
Power consumption | 18W | |
Current rating | 0.23A | |
Fan efficiency | 117m3/h | |
Noise level | 52dBA | |
Kind of Bearing | ball | |
Manufacturer series | FPO 018 | |
Frequency | 60Hz | |
Impeller material | metal | |
IP rating | IP54 | |
Leads | cables | |
Lead length | 0.3m | |
Operating temperature | -40...70°C | |
Flammability rating | UL94V-0 | |
Mounting hole dimensions | 124x124mm |