+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01882.9-00

Fan: AC; axial; 115VAC; 215x142x176mm; 313m3/h; 60dBA; ball; IP54


Manufacturer: STEGO

Manufacturer part number:
01882.9-00
TME Symbol:
01882.9-00

Specification

Manufacturer
STEGO
Type of fan
AC
Kind of fan
axial
Fan dimensions
215x142x176mm
Power consumption
38W
Current rating
0.47A
Fan efficiency
313m3/h
Noise level
60dBA
Kind of Bearing
ball
Manufacturer series
FPO 018
Frequency
60Hz
Impeller material
metal
IP rating
IP54
Leads
clamps 3x2.5mm2
Operating temperature
-25...70°C
Flammability rating
UL94V-0
Mounting hole dimensions
176x176mm
Supply voltage
  • 115V AC
Gross weight1.7656 kg
Certificates
See other products in this category: AC Fans STEGO,
See other products from this series.:
*
01882.9-00
2 in TME stock
Net price for quantities from 1 pcs - 176.52 USDGross price for quantities from 1 pcs - 176.52 USD
Net price for quantities from 3 pcs - 157.94 USDGross price for quantities from 3 pcs - 157.94 USD
Net price for quantities from 5 pcs - 144.01 USDGross price for quantities from 5 pcs - 144.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.