+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01883.0-00

Fan: AC; axial; 230VAC; 536m3/h; 65dBA; IP54; Cutout: 223x223mm


Manufacturer: STEGO

Manufacturer part number:
01883.0-00
TME Symbol:
01883.0-00

Specification

Manufacturer
STEGO
Type of fan
AC
Kind of fan
axial
Power consumption
64W
Current rating
0.3A
Fan efficiency
536m3/h
Noise level
65dBA
Manufacturer series
FPO 018
IP rating
IP54
Leads
leads x2
Lead length
0.3m
Operating temperature
-40...70°C
Mounting hole dimensions
223x223mm
Related items
11883.0-30
Version
filter fan with air-flaps
Air flow direction
outside cabinet
Application
for control cabinets
Mounting
4 built-in ratchet braces for mounting
Wall thickness
1...4mm
Supply voltage
  • 230V AC
Gross weight2.5841 kg
Certificates
EAN code4251823454761

WATCH VIDEO

See other products in this category: AC Fans STEGO,
See other products from this series.:
*
01883.0-00
11 in TME stock
Net price for quantities from 1 pcs - 203.07 USDGross price for quantities from 1 pcs - 203.07 USD
Net price for quantities from 3 pcs - 182.77 USDGross price for quantities from 3 pcs - 182.77 USD
Net price for quantities from 10 pcs - 160.32 USDGross price for quantities from 10 pcs - 160.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.