+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01884.0-00

Fan: AC; axial; 230VAC; 727m3/h; 63dBA; IP54; Cutout: 291x291mm


Manufacturer: STEGO

Manufacturer part number:
01884.0-00
TME Symbol:
01884.0-00

Specification

Manufacturer
STEGO
Type of fan
AC
Kind of fan
axial
Power consumption
95W
Current rating
0.4A
Fan efficiency
727m3/h
Noise level
63dBA
Manufacturer series
FPO 018
IP rating
IP54
Leads
leads x2
Lead length
0.3m
Operating temperature
-40...70°C
Mounting hole dimensions
291x291mm
Related items
11884.0-30
Version
filter fan with air-flaps
Air flow direction
outside cabinet
Application
for control cabinets
Mounting
4 built-in ratchet braces for mounting
Wall thickness
1...4mm
Supply voltage
  • 230V AC
Gross weight3.9047 kg
Certificates
EAN code4251823454808

WATCH VIDEO

See other products in this category: AC Fans STEGO,
See other products from this series.:
*
01884.0-00
3 in TME stock
Net price for quantities from 1 pcs - 267.97 USDGross price for quantities from 1 pcs - 267.97 USD
Net price for quantities from 3 pcs - 239.76 USDGross price for quantities from 3 pcs - 239.76 USD
Net price for quantities from 10 pcs - 211.56 USDGross price for quantities from 10 pcs - 211.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.