+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01884.9-01

Fan: AC; axial; 115VAC; 332x189x291mm; 1031m3/h; 71dBA; ball; IP54


Manufacturer: STEGO

Manufacturer part number:
01884.9-01
TME Symbol:
01884.9-01

Specification

Manufacturer
STEGO
Type of fan
AC
Kind of fan
axial
Fan dimensions
332x189x291mm
Power consumption
165W
Current rating
1.45A
Fan efficiency
1031m3/h
Noise level
71dBA
Kind of Bearing
ball
Manufacturer series
FPO 018
Frequency
60Hz
Impeller material
plastic
IP rating
IP54
Leads
clamps 3x2.5mm2
Operating temperature
-25...50°C
Flammability rating
UL94V-0
Mounting hole dimensions
291x291mm
Supply voltage
  • 115V AC
Gross weight3.6656 kg
Certificates
See other products in this category: AC Fans STEGO,
See other products from this series.:
*
01884.9-01
7 in TME stock
Net price for quantities from 1 pcs - 316.47 USDGross price for quantities from 1 pcs - 316.47 USD
Net price for quantities from 3 pcs - 283.15 USDGross price for quantities from 3 pcs - 283.15 USD
Net price for quantities from 5 pcs - 258.16 USDGross price for quantities from 5 pcs - 258.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.