+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

018F6192

Solenoid coil; 110VAC; IP20; -40÷50°C; 15W

Manufacturer: DANFOSS

Manufacturer part number:
018F6192
TME Symbol:
018F6192

Specification

Manufacturer
DANFOSS
Type of pneumatic accessories
solenoid coil
IP rating
IP20
Operating temperature
-40...50°C
Power consumption
15W
Supply voltage
  • 110V AC
Gross weight293.4 g
Certificates
See other products in this category: Industrial Armature DANFOSS,
*
018F6192
0 in TME stock
Net price for quantities from 1 pcs - 35.21 USDGross price for quantities from 1 pcs - 35.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.