+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE024BS

Solenoid coil; 24VAC; IP67; -40÷80°C; 14W; 1m

Manufacturer: DANFOSS

Manufacturer part number:
BE024BS
TME Symbol:
018F6265

Specification

Manufacturer
DANFOSS
Type of pneumatic accessories
solenoid coil
IP rating
IP67
Operating temperature
-40...80°C
Power consumption
14W
Cable length
1m
Supply voltage
  • 24V AC
Gross weight340 g
Certificates
EAN code5702428024938
See other products in this category: Industrial Armature DANFOSS,
*
BE024BS
0 in TME stock
Net price for quantities from 1 pcs - 48.64 USDGross price for quantities from 1 pcs - 48.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.