+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

018F6860

Solenoid coil; 110VDC; IP67; -40÷50°C; 16W


Manufacturer: DANFOSS

Manufacturer part number:
018F6860
TME Symbol:
018F6860

Specification

Manufacturer
DANFOSS
Type of pneumatic accessories
solenoid coil
IP rating
IP67
Operating temperature
-40...50°C
Power consumption
16W
Supply voltage
  • 110V DC
Gross weight574.9 g
EAN code5702428026284
See other products in this category: Industrial Armature DANFOSS,
*
018F6860
0 in TME stock
Net price for quantities from 1 pcs - 53.71 USDGross price for quantities from 1 pcs - 53.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.