+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BB240AS

Coil for solenoid valve; 240VAC; IP00; -40÷80°C; 11W; 13.5mm


Manufacturer: DANFOSS

Manufacturer part number:
BB240AS
TME Symbol:
018F7352

Specification

Manufacturer
DANFOSS
Type of pneumatic accessories
coil for solenoid valve
IP rating
IP00
Operating temperature
-40...80°C
Power consumption
11W
Plunger diameter
13.5mm
Supply voltage
  • 240V AC
Gross weight275 g
Certificates
EAN code5702428026482
See other products in this category: Industrial Armature DANFOSS,
*
BB240AS
1 in TME stock
Net price for quantities from 1 pcs - 36.82 USDGross price for quantities from 1 pcs - 36.82 USD
Net price for quantities from 5 pcs - 34.61 USDGross price for quantities from 5 pcs - 34.61 USD
Net price for quantities from 10 pcs - 31.91 USDGross price for quantities from 10 pcs - 31.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.