+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BB110CS

Coil for solenoid valve; 110VAC; IP00; -40÷50°C; 15W; 13.5mm

Manufacturer: DANFOSS

Manufacturer part number:
BB110CS
TME Symbol:
018F7360

Specification

Manufacturer
DANFOSS
Type of pneumatic accessories
coil for solenoid valve
IP rating
IP00
Operating temperature
-40...50°C
Power consumption
15W
Plunger diameter
13.5mm
Supply voltage
  • 110V AC
Gross weight274.92 g
Certificates
EAN code5702428026505
See other products in this category: Industrial Armature DANFOSS,
*
BB110CS
21 in TME stock
Net price for quantities from 1 pcs - 37.03 USDGross price for quantities from 1 pcs - 37.03 USD
Net price for quantities from 5 pcs - 34.80 USDGross price for quantities from 5 pcs - 34.80 USD
Net price for quantities from 10 pcs - 32.31 USDGross price for quantities from 10 pcs - 32.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.