+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BB012DS

Coil for solenoid valve; 12VDC; IP00; -40÷50°C; 14W; 13.5mm


Manufacturer: DANFOSS

Manufacturer part number:
BB012DS
TME Symbol:
018F7396

Specification

Manufacturer
DANFOSS
Type of pneumatic accessories
coil for solenoid valve
IP rating
IP00
Operating temperature
-40...50°C
Power consumption
14W
Plunger diameter
13.5mm
Supply voltage
  • 12V DC
Gross weight275.36 g
Certificates
EAN code5702428044523
See other products in this category: Industrial Armature DANFOSS,
*
BB012DS
9 in TME stock
Net price for quantities from 1 pcs - 41.00 USDGross price for quantities from 1 pcs - 41.00 USD
Net price for quantities from 5 pcs - 38.26 USDGross price for quantities from 5 pcs - 38.26 USD
Net price for quantities from 10 pcs - 35.53 USDGross price for quantities from 10 pcs - 35.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.