+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BL024D

Coil for solenoid valve; 24VDC; IP65; -40÷50°C; 23W; Ø: 13.5mm


Manufacturer: DANFOSS

Manufacturer part number:
BL024D
TME Symbol:
018Z0291

Specification

Manufacturer
DANFOSS
Type of pneumatic accessories
coil for solenoid valve
IP rating
IP65
Operating temperature
-40...50°C
Power consumption
23W
Plunger diameter
13.5mm
Cable length
2m
Supply voltage
  • 24V DC
Gross weight771.46 g
Certificates
EAN code5702423030132
See other products in this category: Industrial Armature DANFOSS,
*
BL024D
0 in TME stock
Net price for quantities from 1 pcs - 378.57 USDGross price for quantities from 1 pcs - 378.57 USD
Net price for quantities from 5 pcs - 351.53 USDGross price for quantities from 5 pcs - 351.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.