+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STEGO | |
Type of fan | AC | |
Kind of fan | fan tray | |
Fan dimensions | 482.6x43.6x208mm | |
Power consumption | 45W | |
Fan efficiency | 486m3/h | |
Noise level | 55dBA | |
IP rating | IP20 | |
Operating temperature | -10...60°C | |
Quantity in set/package | 1pcs. |