+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01940.1-00

Fan: AC; fan tray; 230VAC; 482.6x43.6x330mm; 972m3/h; 57dBA; IP20


Manufacturer: STEGO

Manufacturer part number:
01940.1-00
TME Symbol:
01940.1-00

Specification

Manufacturer
STEGO
Type of fan
AC
Kind of fan
fan tray
Fan dimensions
482.6x43.6x330mm
Power consumption
90W
Fan efficiency
972m3/h
Noise level
57dBA
IP rating
IP20
Operating temperature
-10...60°C
Quantity in set/package
1pcs.
Supply voltage
  • 230V AC
Gross weight1 g
Certificates
EAN code4251823455232
See other products in this category: AC Fans STEGO,
*
01940.1-00
0 in TME stock
Net price for quantities from 1 pcs - 386.36 USDGross price for quantities from 1 pcs - 386.36 USD
Net price for quantities from 5 pcs - 343.44 USDGross price for quantities from 5 pcs - 343.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.